Filter Your Search
1 - 7 of 7 results
|
S-8551AM5T1G
ABLIC Inc.
|
Check for Price | Obsolete | 1 | YES | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.1 TO 4V | SWITCHING REGULATOR | CMOS | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.9 mm | 1.3 mm | 1.6 mm | SEIKO INSTRUMENTS USA INC | SOT-23 | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | PULSE WIDTH MODULATION | 5.5 V | 2 V | 3.6 V | 1.2 A | 1.8 V | BUCK | 1.38 MHz | ||||||||||||||
|
S-8551AA-M5T1U
ABLIC Inc.
|
Check for Price | Obsolete | SWITCHING REGULATOR | SEIKO INSTRUMENTS USA INC | , | compliant | EAR99 | 8542.39.00.01 | ABLIC Inc. | |||||||||||||||||||||||||||||||||||||||||||
|
S-8551AA-I8T1U
ABLIC Inc.
|
Check for Price | Obsolete | SWITCHING REGULATOR | SEIKO INSTRUMENTS USA INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
S8551
Hamamatsu Photonics
|
Check for Price | Yes | Active | 1 | SINGLE | 500 pA | 5 V | 60 °C | -20 °C | SQUARE | 5.8 mm | HAMAMATSU PHOTONICS KK | METAL, TO-8, 3 PIN | unknown | 8541.40.80.00 | |||||||||||||||||||||||||||||||||||||
|
S-8551AM5T1U
ABLIC Inc.
|
Check for Price | Obsolete | 1 | YES | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.1 TO 4V | SWITCHING REGULATOR | CMOS | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.9 mm | 1.3 mm | 1.6 mm | SEIKO INSTRUMENTS USA INC | SOT-23 | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | PULSE WIDTH MODULATION | 5.5 V | 2 V | 3.6 V | 1.2 A | 1.8 V | BUCK | 1.38 MHz | ||||||||||||||
|
S-8551AA-I8T1G
ABLIC Inc.
|
Check for Price | Yes | Yes | Obsolete | 1 | YES | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.1V TO 4V | SWITCHING CONTROLLER | INDUSTRIAL | e6 | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TIN BISMUTH | NO LEAD | 500 µm | DUAL | 2.23 mm | 500 µm | 1.97 mm | SEIKO INSTRUMENTS USA INC | SOIC | VSON, | 8 | compliant | EAR99 | 8542.39.00.01 | PULSE WIDTH MODULATION | 5.5 V | 2 V | 3.6 V | 1.2 A | 1.8 V | PUSH-PULL | 1.38 MHz | |||||||||||
|
S-8551AA-M5T1G
ABLIC Inc.
|
Check for Price | Yes | Yes | Obsolete | 1 | YES | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.1V TO 4V | SWITCHING CONTROLLER | CMOS | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.9 mm | 1.3 mm | 1.6 mm | SEIKO INSTRUMENTS USA INC | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | PULSE WIDTH MODULATION | 5.5 V | 2 V | 3.6 V | 1.2 A | 1.8 V | PUSH-PULL | 1.38 MHz |