Filter Your Search
1 - 1 of 1 results
|
S89R11DAC1-12
TE Connectivity
|
Check for Price | Yes | Obsolete | 6.33 W | 22.5 Ω | 15 A | 125 V | 125 V | 15 A | 10000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 528 mA | 9 V | 12 V | 15A@125VAC | 15A@125VDC | CSA; UL | -10 °C | 60 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 50.8 mm | 61.5 mm | 68.6 mm | 68.6mm x 50.8mm x 61.5mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.75 | TE Connectivity |