Filter Your Search
1 - 1 of 1 results
|
S8FS-G03015CD
OMRON Corporation
|
$56.0186 | Yes | Active | 100 V | 15 V | 264 V | 85 V | 13.5 V | 17.25 V | 2.4 A | 1 | NO | YES | ALSO OPERATES IN 80 TO 370 VDC | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 1 % | 1 | OVER LOAD; OVER VOLTAGE | 0.017675 Vrms | HYBRID | 30 W | 1 s | R-XXMA-X | UL, EN, CSA | 70 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 82 mm | 37.2 mm | OMRON CORP | unknown | Omron Electronics |