Filter Your Search
1 - 1 of 1 results
|
S8T26FB
AMD
|
Check for Price | No | Obsolete | 5 V | 14 ns | 1 | 4 | NO | DIP | UNIDIRECTIONAL | 3-STATE | 8T | BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | UNSPECIFIED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 |