Filter Your Search
1 - 1 of 1 results
|
S8VK-G12024-400
OMRON Corporation
|
Check for Price | Yes | Active | 115 V | 24 V | 264 V | 85 V | 21.6 V | 27.6 V | 1 | NO | YES | ALSO OPERATE WITH 90V TO 350VDC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 0.4 % | 0.8 % | 1 | OVER LOAD; OVER VOLTAGE | 0.053025 Vrms | HYBRID | OTHER | 120 W | R-XXMA-X9 | EAC, UL, CSA, EN | 70 °C | -40 °C | 9 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | OMRON CORP | Module-9 | unknown | Omron Electronics |