Parametric results for: S912XD128F2VAA under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: s912xd128f2vaa
Select parts from the table below to compare.
Compare
Compare
S912XD128F2VAA
NXP Semiconductors
$18.5414 Yes Not Recommended 16 40 MHz 131072 8192 CPU12 16 23 16 MHz 59 YES 2.5 V MICROCONTROLLER CMOS NO NO YES YES 8 YES FLASH 2.75 V 2.35 V INDUSTRIAL S-PQFP-G80 Not Qualified e3 3 105 °C -40 °C 260 40 80 PLASTIC/EPOXY QFP QFP80,.68SQ SQUARE FLATPACK Tin (Sn) GULL WING 635 µm QUAD 14 mm 14 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 NXP
S912XD128F2VAA
Freescale Semiconductor
Check for Price Yes Yes Transferred 16 40 MHz 131072 8192 CPU12 YES CMOS FLASH INDUSTRIAL S-PQFP-G80 Not Qualified e3 3 105 °C -40 °C 260 40 80 PLASTIC/EPOXY QFP QFP80,.68SQ SQUARE FLATPACK MATTE TIN GULL WING 635 µm QUAD FREESCALE SEMICONDUCTOR INC unknown NXP
S912XD128F2VAAR
Freescale Semiconductor
Check for Price Yes Yes Transferred 16 80 MHz 131072 8192 CPU12 YES CMOS FLASH 110 mA INDUSTRIAL S-PQFP-G80 Not Qualified e3 3 105 °C -40 °C 260 AEC-Q100 40 80 PLASTIC/EPOXY QFP QFP80,.68SQ SQUARE FLATPACK MATTE TIN GULL WING 635 µm QUAD FREESCALE SEMICONDUCTOR INC unknown
S912XD128F2VAAR
NXP Semiconductors
Check for Price Yes Not Recommended 16 40 MHz 131072 8192 CPU12 16 23 16 MHz 59 YES 2.5 V MICROCONTROLLER CMOS NO NO YES YES 8 YES FLASH 110 mA 2.75 V 2.35 V INDUSTRIAL S-PQFP-G80 Not Qualified e3 3 105 °C -40 °C 260 AEC-Q100 40 80 PLASTIC/EPOXY QFP QFP80,.68SQ SQUARE FLATPACK Tin (Sn) GULL WING 635 µm QUAD 14 mm 14 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01