Filter Your Search
1 - 4 of 4 results
|
S912XES384F1MAA
NXP Semiconductors
|
$14.4666 | Yes | Active | 16 | 50 MHz | 393216 | 24576 | CPU12 | 40 MHz | 59 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 100 mA | 1.98 V | 1.72 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 650 µm | QUAD | 14 mm | 14 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
S912XES384F1MAAR
NXP Semiconductors
|
$23.3551 | Yes | Obsolete | 16 | 50 MHz | 393216 | 24576 | CPU12 | 40 MHz | 59 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 100 mA | 1.98 V | 1.72 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | TIN | GULL WING | 650 µm | QUAD | 14 mm | 14 mm | NXP SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
S912XES384F1MAA
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 50 MHz | 393216 | 24576 | CPU12 | YES | CMOS | FLASH | 100 mA | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 635 µm | QUAD | FREESCALE SEMICONDUCTOR INC | unknown | |||||||||||||||
|
S912XES384F1MAAR
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 50 MHz | 393216 | 24576 | CPU12 | YES | CMOS | FLASH | 100 mA | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 635 µm | QUAD | FREESCALE SEMICONDUCTOR INC | unknown |