Filter Your Search
1 - 1 of 1 results
|
S912ZVCA19F0MKH
NXP Semiconductors
|
$6.0712 | Yes | Yes | Active | 16 | 32 MHz | 196608 | 12288 | S12Z | 20 MHz | 46 | 2 | YES | 12 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 8 | 8 | YES | FLASH | 35 mA | 40 V | 3.5 V | S-PQFP-G64 | 3 | 125 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | HLFQFP | HQFP64,.47SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | LQFP-64 | compliant | NXP |