Filter Your Search
1 - 2 of 2 results
|
S9S08AW48CFDE
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 40 MHz | 40 MHz | 54 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 85 °C | -40 °C | 48 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | QFN | VQCCN, | 48 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
S9S08AW48CFDE
NXP Semiconductors
|
Check for Price | Active | 8 | 40 MHz | 40 MHz | 54 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 85 °C | -40 °C | 48 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-220VKKD-2, QFN-48 | unknown | 3A991.A.2 | 8542.31.00.01 |