Filter Your Search
1 - 4 of 4 results
|
S9S08AW60E5MPUE
NXP Semiconductors
|
$11.1828 | Yes | Active | 8 | 16 MHz | 63280 | 2048 | 16 MHz | 54 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
S9S08AW60E5MPUER
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 16 MHz | 16 MHz | 54 | YES | 3 V | MICROCONTROLLER | NO | YES | YES | 5.5 V | 2.7 V | e3 | 3 | 260 | 40 | 64 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||||||
|
S9S08AW60E5MPUER
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | e3 | 3 | 260 | 40 | MATTE TIN | FREESCALE SEMICONDUCTOR INC | unknown | NXP | ||||||||||||||||||||||||||||||||||||||||
|
S9S08AW60E5MPUE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 16 MHz | 63280 | 2048 | YES | CMOS | FLASH | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | unknown |