Parametric results for: S9S08SG8E2MTG under Microcontrollers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: s9s08sg8e2mtg
Select parts from the table below to compare.
Compare
Compare
S9S08SG8E2MTG
NXP Semiconductors
$1.0000 Yes Active 8 40 MHz 8192 512 16 MHz 12 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 120 mA 5.5 V 2.7 V AUTOMOTIVE R-PDSO-G16 Not Qualified e3 3 125 °C -40 °C 260 AEC-Q100 40 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm NXP SEMICONDUCTORS ROHS COMPLIANT, TSSOP-16 compliant EAR99 8542.31.00.01 NXP
S9S08SG8E2MTGR
NXP Semiconductors
$2.3500 Yes Active 8 40 MHz 8192 512 16 MHz 12 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 120 mA 5.5 V 2.7 V AUTOMOTIVE R-PDSO-G16 Not Qualified e3 3 125 °C -40 °C 260 AEC-Q100 40 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP, TSSOP16,.25 compliant EAR99 8542.31.00.01 NXP
S9S08SG8E2MTG
Freescale Semiconductor
Check for Price Yes Yes Transferred 8 40 MHz 8192 512 16 MHz 12 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 120 mA 5.5 V 2.7 V AUTOMOTIVE R-PDSO-G16 Not Qualified e3 3 125 °C -40 °C 260 AEC-Q100 40 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm FREESCALE SEMICONDUCTOR INC ROHS COMPLIANT, TSSOP-16 compliant EAR99 8542.31.00.01 NXP TSSOP 16
S9S08SG8E2MTG
Rochester Electronics LLC
Check for Price Yes Yes Active 8 40 MHz 16 MHz 12 YES 5 V MICROCONTROLLER CMOS NO NO YES YES FLASH 5.5 V 2.7 V AUTOMOTIVE R-PDSO-G16 e3 3 125 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ROCHESTER ELECTRONICS LLC ROHS COMPLIANT, TSSOP-16 unknown TSSOP 16
S9S08SG8E2MTGR
Freescale Semiconductor
Check for Price Yes Yes Transferred 8 40 MHz 8192 512 16 MHz 12 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 120 mA 5.5 V 2.7 V AUTOMOTIVE R-PDSO-G16 Not Qualified e3 3 125 °C -40 °C 260 AEC-Q100 40 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm FREESCALE SEMICONDUCTOR INC ROHS COMPLIANT, TSSOP-16 unknown EAR99 8542.31.00.01 NXP TSSOP 16