Filter Your Search
1 - 2 of 2 results
|
S9S12G128F0VLLR
NXP Semiconductors
|
$7.6065 | Yes | Active | 16 | 25 MHz | 131072 | 8192 | CPU12 | 16 MHz | 86 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 23 mA | 5.5 V | 3.13 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
![]() |
S9S12G128F0VLLR
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 25 MHz | 131072 | 8192 | CPU12 | YES | CMOS | FLASH | 23 mA | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | unknown | NXP |