Filter Your Search
1 - 2 of 2 results
|
S9S12GN48J1VLCR
NXP Semiconductors
|
$3.3550 | Yes | Active | 16 | 25 MHz | 49152 | 4096 | MC9S12 | 16 MHz | 26 | 6 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 8 | YES | FLASH | 60 mA | 5.5 V | 3.13 V | S-PQFP-G32 | 3 | 105 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | compliant | NXP | ||||||||
|
S9S12GN48J1VLC
NXP Semiconductors
|
$3.3550 | Yes | Active | 16 | 25 MHz | 49152 | 4096 | MC9S12 | 16 MHz | 26 | 6 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 8 | YES | FLASH | 60 mA | 5.5 V | 3.13 V | INDUSTRIAL | S-PQFP-G32 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | compliant | LQFP, QFP32,.35,20 | 3A991.A.2 | 8542.31.00.01 |