Filter Your Search
1 - 2 of 2 results
|
S9S12HY32J0CLHR
NXP Semiconductors
|
$5.8600 | Yes | Active | 16 | 16 MHz | 32768 | 2048 | CPU12 | 16 MHz | 50 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 64 | PLASTIC | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
S9S12HY32J0CLHR
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 16 MHz | 32768 | 2048 | CPU12 | YES | CMOS | FLASH | 20 mA | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 64 | PLASTIC | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 |