Filter Your Search
1 - 5 of 5 results
|
S9S12P128J0MLHR
NXP Semiconductors
|
$6.3350 | Yes | Active | 16 | 1.05 MHz | 131072 | 6144 | CPU12 | 16 | 16 MHz | 47 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 3.13 V | AUTOMOTIVE | S-XQFP-G64 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 64 | UNSPECIFIED | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BCD, LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
S9S12P128J0MLH
NXP Semiconductors
|
$8.9776 | Yes | Active | 16 | 1.05 MHz | 131072 | 6144 | CPU12 | 16 | 16 MHz | 47 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 3.13 V | AUTOMOTIVE | S-XQFP-G64 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 64 | UNSPECIFIED | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BCD, LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
![]() |
S9S12P128J0MLH
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 1.05 MHz | 131072 | 6144 | CPU12 | 16 | 16 MHz | 47 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 3.13 V | AUTOMOTIVE | S-XQFP-G64 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 64 | UNSPECIFIED | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BCD, LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | QFP | 64 | |||
![]() |
S9S12P128J0MLHR
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 1.05 MHz | 131072 | 6144 | CPU12 | 16 | 16 MHz | 47 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 3.13 V | AUTOMOTIVE | S-XQFP-G64 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 64 | UNSPECIFIED | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BCD, LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 64 | ||||
![]() |
S9S12P128J0MLH
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 16 | 1.05 MHz | 16 | 16 MHz | 47 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | FLASH | 5.5 V | 3.13 V | AUTOMOTIVE | S-XQFP-G64 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 64 | UNSPECIFIED | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS LLC | 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BCD, LQFP-64 | unknown | QFP | 64 |