Filter Your Search
1 - 2 of 2 results
|
S9S12P96J0MQK
NXP Semiconductors
|
$4.6410 | Yes | Active | 16 | 32 MHz | 98304 | 6144 | CPU12 | 16 MHz | 62 | YES | 5 V | MICROCONTROLLER | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3.13 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 80 | PLASTIC | QFP | QFP80,.68SQ | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 650 µm | QUAD | 14 mm | 14 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
S9S12P96J0MQK
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 64 MHz | 98304 | 6144 | CPU12 | YES | FLASH | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 80 | PLASTIC | QFP | QFP80,.68SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 635 µm | QUAD | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | NXP |