Filter Your Search
1 - 2 of 2 results
|
S9S12XS128J1CAAR
NXP Semiconductors
|
$7.7171 | Yes | Active | 16 | 40 MHz | 131072 | 8192 | CPU12 | 40 MHz | 59 | YES | 1.8 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 1.98 V | 1.72 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 650 µm | QUAD | 2.4 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP, QFP80,.68SQ | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
S9S12XS128J1CAAR
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 40 MHz | 131072 | 8192 | CPU12 | 40 MHz | 59 | YES | 1.8 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 1.98 V | 1.72 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 2.4 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | 14 X 14 MM, 2.20 MM HEIGHT, 0.65 MM PITCH, QFP-80 | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 80 |