Filter Your Search
1 - 10 of 563 results
|
SA0805-300NS
RCD Components Inc
|
Check for Price | Active | ACTIVE DELAY LINE | RCD COMPONENTS INC | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
SA0805ER-150NS-B
RCD Components Inc
|
Check for Price | Active | 5 V | 150 ns | 1 | NO | SIP | 0805 | ACTIVE DELAY LINE | TTL | TRUE | NO | INDUSTRIAL | R-PSIP-T8 | Not Qualified | e0/e3 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 8 | PLASTIC/EPOXY | SIP8(UNSPEC) | RECTANGULAR | IN-LINE | BULK | TIN LEAD/MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 8.64 mm | 4.5 mm | 20.6 mm | RCD COMPONENTS INC | SIP, SIP8(UNSPEC) | compliant | 8542.39.00.01 | SIP | 8 | ||||||||
|
SA0805ER-125NS-B
RCD Components Inc
|
Check for Price | Active | 5 V | 125 ns | 1 | NO | SIP | 0805 | ACTIVE DELAY LINE | TTL | TRUE | NO | INDUSTRIAL | R-PSIP-T8 | Not Qualified | e0/e3 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 8 | PLASTIC/EPOXY | SIP8(UNSPEC) | RECTANGULAR | IN-LINE | BULK | TIN LEAD/MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 8.64 mm | 4.5 mm | 20.6 mm | RCD COMPONENTS INC | CERAMIC, SIP-8 | compliant | 8542.39.00.01 | SIP | 8 | ||||||||
|
SA0805100NSTER
RCD Components Inc
|
Check for Price | Active | 5 V | 100 ns | 1 | NO | SIP | S | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | NO | MILITARY | R-CSIP-T8 | Not Qualified | 125 °C | -55 °C | 5 | 8 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 8.636 mm | RCD COMPONENTS INC | SIP, | compliant | 8542.39.00.01 | SIP | 8 | |||||||||||||||
|
SA0805T-500NS-BQ
RCD Components Inc
|
Check for Price | Active | 5 V | 500 ns | 1 | NO | SIP | 0805 | ACTIVE DELAY LINE | TTL | TRUE | NO | R-PSIP-T8 | e0 | 70 °C | 5 | 8 | PLASTIC/EPOXY | SIP8(UNSPEC) | RECTANGULAR | IN-LINE | BULK | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | 8.64 mm | 4.5 mm | 20.6 mm | RCD COMPONENTS INC | , | compliant | 8542.39.00.01 | |||||||||||||||
|
SA0805-30NS-B
RCD Components Inc
|
Check for Price | Active | 5 V | 30 ns | 30 ns | 1 | NO | SIP | 0805 | ACTIVE DELAY LINE | HYBRID | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PSIP-T8 | Not Qualified | e0/e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 8 | PLASTIC/EPOXY | SIP8(UNSPEC) | RECTANGULAR | IN-LINE | TIN LEAD/MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 9.15 mm | 4.5 mm | 20.6 mm | RCD COMPONENTS INC | PLASTIC, SIP-8 | compliant | 8542.39.00.01 | SIP | 8 | ||||||||
|
SA080575NSTER
RCD Components Inc
|
Check for Price | Active | 5 V | 75 ns | 1 | NO | SIP | S | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | NO | MILITARY | R-CSIP-T8 | Not Qualified | 125 °C | -55 °C | 5 | 8 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 8.636 mm | RCD COMPONENTS INC | SIP, | compliant | 8542.39.00.01 | SIP | 8 | |||||||||||||||
|
SA0805A-25NS-B
RCD Components Inc
|
Check for Price | Active | 5 V | 25 ns | 1 | NO | SIP | 0805 | ACTIVE DELAY LINE | TTL | TRUE | NO | COMMERCIAL | R-PSIP-T8 | Not Qualified | e0/e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 8 | PLASTIC/EPOXY | SIP8(UNSPEC) | RECTANGULAR | IN-LINE | BULK | TIN LEAD/MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 8.64 mm | 4.5 mm | 20.6 mm | RCD COMPONENTS INC | DIP, | compliant | 8542.39.00.01 | SIP | 8 | |||||||||
|
SA0805ER-75NS-BW
RCD Components Inc
|
Check for Price | Active | 5 V | 75 ns | 1 | NO | SIP | 0805 | ACTIVE DELAY LINE | TTL | TRUE | NO | R-PSIP-T8 | e3 | 125 °C | -55 °C | 5 | 8 | PLASTIC/EPOXY | SIP8(UNSPEC) | RECTANGULAR | IN-LINE | BULK | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 8.64 mm | 4.5 mm | 20.6 mm | RCD COMPONENTS INC | , | compliant | 8542.39.00.01 | ||||||||||||||
|
SA0805-500NS-BW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 5 V | 500 ns | 1 | NO | SIP | 0805 | ACTIVE DELAY LINE | TTL | TRUE | NO | COMMERCIAL | R-PSIP-T8 | Not Qualified | e3 | 70 °C | 260 | 5 | 8 | PLASTIC/EPOXY | SIP8(UNSPEC) | RECTANGULAR | IN-LINE | BULK | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 8.64 mm | 4.5 mm | 20.6 mm | RCD COMPONENTS INC | ROHS COMPLIANT, SIP-8 | compliant | 8542.39.00.01 | SIP | 8 |