Filter Your Search
1 - 2 of 2 results
|
SA1A-5HSP
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 150 mW | 125 Ω | 1 A | 125 V | 30 V | 1 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 3.75 V | 250 mV | 5 V | 1A@125VAC | 1A@30VDC | 5 ms | 5 ms | UL | -30 °C | 75 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 7.4 mm | 9.9 mm | 12.3 mm | 12.3mm x 7.4mm x 9.9mm | WORLD PRODUCTS INC | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | ||||||||||||
|
SA1A-5HS
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 150 mW | 166 Ω | 1 A | 125 V | 30 V | 1 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 3.75 V | 250 mV | 5 V | 6135VA@125VAC | 1A@125VAC | 30W@30VDC | 1A@30VDC | 100 mΩ | Random | 100 MΩ | 5 ms | 5 ms | UL | -40 °C | 80 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 5 | 1 FORM A | NO | SOLDER | 7.4 mm | 9.9 mm | 12.3 mm | 12.3mm x 7.4mm x 9.9mm | 0.002999745999491999 inch | WORLD PRODUCTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 |