Filter Your Search
1 - 5 of 5 results
|
SA1BW20
Electro Switch Corporation
|
$9.8868 | Yes | Yes | Active | NO | e4 | 70 °C | PANEL MOUNT-THREADED | Gold (Au) | ELECTRO SWITCH CORP | unknown | EAR99 | 8536.50.90.31 | PLUNGER | 9.14 mm | 6.35 mm | 0.5A@125VAC | 500 mA | 1 A | 1A@28VDC | 125 V | 28 V | 10000 Cycle(s) | NON-ILLUMINATED | 2.22 N | MOMENTARY | SPST | MINIATURE SWITCH | SOLDER | ||||||||||||||||||||||||||||||||||||
|
SA1B1-502
Kyocera AVX Components
|
Check for Price | Active | C-TYPE CIRCUIT | 1 | e0 | 125 °C | -55 °C | TIN LEAD | AVX CORP | compliant | EAR99 | 8504.50.80.00 | 5 mF | 20 mΩ | FEED THROUGH CAPACITOR | 55 dB | 100 MΩ | 5 A | 200 V | ||||||||||||||||||||||||||||||||||||||||||||||
|
SA1B1-103
Kyocera AVX Components
|
Check for Price | Active | C-TYPE CIRCUIT | 1 | e0 | 125 °C | -55 °C | TIN LEAD | AVX CORP | compliant | EAR99 | 8504.50.80.00 | 10 mF | 20 mΩ | FEED THROUGH CAPACITOR | 70 dB | 100 MΩ | 5 A | 200 V | ||||||||||||||||||||||||||||||||||||||||||||||
|
SA1B
SEMIKRON
|
Check for Price | Yes | Obsolete | 1 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | AVALANCHE | GENERAL PURPOSE | 30 A | 1 | Not Qualified | R-PDSO-C2 | DO-214AC | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SEMIKRON INTERNATIONAL | unknown | EAR99 | 8541.10.00.80 | DO-214AC | R-PDSO-C2 | 2 | ||||||||||||||||||||||||||||||||
|
USA1B
SEMIKRON
|
Check for Price | Obsolete | 1 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | AVALANCHE | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-C2 | DO-214AC | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SEMIKRON INTERNATIONAL | unknown | EAR99 | 8541.10.00.80 | DO-214AC | R-PDSO-C2 | 2 |