Filter Your Search
1 - 1 of 1 results
|
SA32439AF35HLR
CTS Corporation
|
Check for Price | Yes | Active | 39.0625 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 50 Ω | 12 pF | 3.2mm X 2.5mm X 0.8mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm X 2.5mm X 0.8mm | CTS CORP | compliant | 8541.60.00.60 |