Parametric results for: SA50-120-28S-A-H under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: sa5012028sah
Select parts from the table below to compare.
Compare
Compare
SA50-120-28S-A-H
Microsemi Corporation
Check for Price Transferred 120 V 28 V 158 V 86 V 25.2 V 30.8 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 50 W R-XDFM-P12 85 °C -55 °C 100k Rad(Si) V 12 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO PIN/PEG DUAL MICROSEMI CORP MODULE-12 compliant EAR99
SA50-120-28S-A-H
Microchip Technology Inc
Check for Price Active 120 V 28 V 158 V 86 V 26.6 V 29.4 V 1.8 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 85 % 0.01568 % 1 % 1 0.09898 Vrms OTHER 50 W 10 ms R-XDFM-P12 125 °C -55 °C 100k Rad(Si) V 12 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO PIN/PEG 5.08 mm DUAL 63.5 mm 77.47 mm 12.7 mm MICROCHIP TECHNOLOGY INC compliant