Filter Your Search
1 - 10 of 122,778 results
|
SA532190FX5PAT
CTS Corporation
|
Check for Price | Yes | Active | 19 MHz | 15 ppm | 0.005 % | 3 PPM/YEAR | 50 Ω | 10 pF | 5.0mm x 3.2mm x 1.1mm | 105 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | e4 | -55 °C | 105 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.1mm | CTS CORP | unknown | 8541.60.00.50 | ||
|
SA532204F55GGT
CTS Corporation
|
Check for Price | Yes | Active | 20.48 MHz | 50 ppm | 0.005 % | 3 PPM/YEAR | 40 Ω | 30 pF | 5mm x 3.2mm x 1.1mm | 105 °C | PARALLEL - FUNDAMENTAL | AT CUT; AEC-Q200 | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5mm x 3.2mm x 1.1mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
SA532207F27MJT
CTS Corporation
|
Check for Price | Yes | Active | 20.736 MHz | 20 ppm | 0.015 % | 3 PPM/YEAR | 40 Ω | 9 pF | 5mm x 3.2mm x 1.1mm | 125 °C | PARALLEL - FUNDAMENTAL | AT CUT; AEC-Q200 | 10 µW | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5mm x 3.2mm x 1.1mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
SA532220F16HKT
CTS Corporation
|
Check for Price | Yes | Active | 22 MHz | 10 ppm | 0.01 % | 3 PPM/YEAR | 40 Ω | 8 pF | 5mm x 3.2mm x 1.1mm | 125 °C | PARALLEL - FUNDAMENTAL | AT CUT; AEC-Q200 | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5mm x 3.2mm x 1.1mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
SA532220F37HLT
CTS Corporation
|
Check for Price | Yes | Active | 22 MHz | 30 ppm | 0.015 % | 3 PPM/YEAR | 40 Ω | 12 pF | 5mm x 3.2mm x 1.1mm | 125 °C | PARALLEL - FUNDAMENTAL | AT CUT; AEC-Q200 | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5mm x 3.2mm x 1.1mm | CTS CORP | unknown | 8541.60.00.60 | ||
|
SA53224FF55NDT
CTS Corporation
|
Check for Price | Yes | Active | 24.5454 MHz | 50 ppm | 0.005 % | 3 PPM/YEAR | 40 Ω | 18 pF | 5.0mm x 3.2mm x 1.1mm | 150 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | e4 | -40 °C | 150 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.1mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
SA532338F35PVT
CTS Corporation
|
Check for Price | Yes | Active | 33.8688 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 40 Ω | 7 pF | 5.0mm x 3.2mm x 1.1mm | 105 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | e4 | -55 °C | 105 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.1mm | CTS CORP | unknown | 8541.60.00.60 | ||
|
SA532338F15GST
CTS Corporation
|
Check for Price | Yes | Active | 33.8688 MHz | 10 ppm | 0.005 % | 3 PPM/YEAR | 40 Ω | 5mm x 3.2mm x 1.1mm | 105 °C | SERIES - FUNDAMENTAL | AT CUT; AEC-Q200 | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5mm x 3.2mm x 1.1mm | CTS CORP | compliant | 8541.60.00.60 | |||
|
SA532330F26PAT
CTS Corporation
|
Check for Price | Yes | Active | 33 MHz | 20 ppm | 0.01 % | 3 PPM/YEAR | 40 Ω | 10 pF | 5mm x 3.2mm x 1.1mm | 105 °C | PARALLEL - FUNDAMENTAL | AT CUT; AEC-Q200 | 10 µW | e4 | -55 °C | 105 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5mm x 3.2mm x 1.1mm | CTS CORP | unknown | 8541.60.00.60 | ||
|
SA532353F16NST
CTS Corporation
|
Check for Price | Yes | Active | 35.328 MHz | 10 ppm | 0.01 % | 3 PPM/YEAR | 40 Ω | 5mm x 3.2mm x 1.1mm | 150 °C | SERIES - FUNDAMENTAL | AT CUT; AEC-Q200 | 10 µW | e4 | -40 °C | 150 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5mm x 3.2mm x 1.1mm | CTS CORP | unknown | 8541.60.00.60 |