Filter Your Search
1 - 2 of 2 results
|
SA57001-50GW-G
NXP Semiconductors
|
Check for Price | Obsolete | 15 V | 6 V | 5 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G5 | Not Qualified | 140 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.85 mm | 1.35 mm | NXP SEMICONDUCTORS | SOIC | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
SA57001-50GW
NXP Semiconductors
|
Check for Price | Obsolete | 15 V | 6 V | 5 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G5 | Not Qualified | 140 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.85 mm | 1.35 mm | NXP SEMICONDUCTORS | SOIC | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |