Filter Your Search
1 - 3 of 3 results
|
SA57031-36UK
NXP Semiconductors
|
Check for Price | Obsolete | 6 V | 4.1 V | 3.6 V | 230 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 260 mV | 7 V | 0.01 % | 0.07 % | 1 | 3.672 V | 3.528 V | CMOS | 2 % | R-PBGA-B4 | Not Qualified | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,34/20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | BALL | 500 µm | BOTTOM | 790 µm | 1.29 mm | 520 µm | NXP SEMICONDUCTORS | BGA | WL-CSP4, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
SA57031-33UK
NXP Semiconductors
|
Check for Price | Obsolete | 6 V | 3.8 V | 3.3 V | 230 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 260 mV | 7 V | 0.01 % | 0.07 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PBGA-B4 | Not Qualified | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,34/20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | BALL | 500 µm | BOTTOM | 790 µm | 1.29 mm | 520 µm | NXP SEMICONDUCTORS | BGA | WL-CSP4, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
SA57031-30UK
NXP Semiconductors
|
Check for Price | Obsolete | 6 V | 3.5 V | 3 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 260 mV | 1 | 3.06 V | 2.94 V | 2 % | R-PBGA-B4 | Not Qualified | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,34/20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 790 µm | 1.29 mm | 520 µm | NXP SEMICONDUCTORS | BGA | VFBGA, | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |