Filter Your Search
1 - 2 of 2 results
![]() |
SA575NG
onsemi
|
$3.1789 | Yes | Obsolete | 5 V | NO | 20 kHz | COMPANDER | 2 | 7 V | 5.5 mA | 7 V | 3 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 26.415 mm | 4.57 mm | 7.62 mm | ONSEMI | 20 LEAD PDIP | PLASTIC, DIP-20 | 20 | 738-03 | unknown | EAR99 | 8542.39.00.01 | onsemi | ||||
![]() |
SA575NG
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | NO | 3 MHz | COMPANDER | 2 | 7 V | 7 V | 3 V | INDUSTRIAL | R-PDIP-T20 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 26.415 mm | 4.57 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-20 | 20 | unknown |