Filter Your Search
1 - 3 of 3 results
|
SA58632BS,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2 | 20 kHz | HVQCCN | 2.2 W | 18 V | AUDIO AMPLIFIER | 1 | 22 mA | 2.2 V | INDUSTRIAL | R-PQCC-N20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | LCC20,.2X.24,32 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 800 µm | QUAD | 5 mm | 6 mm | 1 mm | NXP SEMICONDUCTORS | QFN | 6 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT910-1, HVSON-20 | 20 | SOT910-1 | compliant | EAR99 | 8542.33.00.01 | NXP | |||
|
SA58632BS
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2 | 20 kHz | 30 dB | HVQCCN | 2.2 W | 18 V | AUDIO AMPLIFIER | 1 | 22 mA | 2.2 V | INDUSTRIAL | R-PQCC-N20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | LCC20,.2X.24,32 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 800 µm | QUAD | 5 mm | 6 mm | 1 mm | NXP SEMICONDUCTORS | QFN | 6 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT910-1, HVSON-20 | 20 | compliant | EAR99 | 8542.33.00.01 | NXP | |||
|
SA58632BS
Philips Semiconductors
|
Check for Price | Transferred | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | 8542.33.00.01 |