Filter Your Search
1 - 10 of 14 results
|
SAA5296H/NV
NXP Semiconductors
|
Check for Price | Obsolete | QFP | 12 MHz | 5.5 V | TELETEXT DECODER | YES | 1 | 10 | 3 | 625 | 4.5 V | COMMERCIAL | YES | R-PQFP-G80 | Not Qualified | 70 °C | -20 °C | 80 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | 3.2 mm | NXP SEMICONDUCTORS | QFP, | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
SAA5296XP/NV
Philips Semiconductors
|
Check for Price | No | Transferred | SDIP | CMOS | COMMERCIAL | R-PDIP-T52 | Not Qualified | e0 | 70 °C | -20 °C | 52 | PLASTIC/EPOXY | SDIP52,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | PHILIPS SEMICONDUCTORS | SDIP, SDIP52,.6 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
SAA5296AH/NNN
Philips Semiconductors
|
Check for Price | No | Transferred | QFP | CMOS | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 70 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | PHILIPS SEMICONDUCTORS | QFP, QFP80,.7X.9,32 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
SAA5296ZP/NNN
Philips Semiconductors
|
Check for Price | No | Transferred | SDIP | CMOS | COMMERCIAL | R-PDIP-T52 | Not Qualified | e0 | 70 °C | -20 °C | 52 | PLASTIC/EPOXY | SDIP52,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | PHILIPS SEMICONDUCTORS | SDIP, SDIP52,.6 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
SAA5296PS/NNN
Philips Semiconductors
|
Check for Price | No | Transferred | SDIP | CMOS | COMMERCIAL | R-PDIP-T52 | Not Qualified | e0 | 70 °C | -20 °C | 52 | PLASTIC/EPOXY | SDIP52,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | PHILIPS SEMICONDUCTORS | SDIP, SDIP52,.6 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
SAA5296H/NNN
NXP Semiconductors
|
Check for Price | Obsolete | QFP | 12 MHz | 5.5 V | TELETEXT DECODER | 1 | 165 mA | 4.5 V | COMMERCIAL | YES | R-PQFP-G80 | Not Qualified | 70 °C | -20 °C | 80 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | 3.2 mm | NXP SEMICONDUCTORS | QFP, | unknown | 8542.39.00.01 | QFP | 80 | ||||||||||||||||||||||||||
|
SAA5296APS/NNN
Philips Semiconductors
|
Check for Price | No | Transferred | SDIP | CMOS | COMMERCIAL | R-PDIP-T52 | Not Qualified | e0 | 70 °C | -20 °C | 52 | PLASTIC/EPOXY | SDIP52,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | PHILIPS SEMICONDUCTORS | SDIP, SDIP52,.6 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
SAA5296PS/NNN
NXP Semiconductors
|
Check for Price | Obsolete | SDIP | CMOS | 80 mA | COMMERCIAL | R-PDIP-T52 | Not Qualified | e3/e4 | 70 °C | -20 °C | 52 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 47.5 mm | 5.08 mm | NXP SEMICONDUCTORS | 0.600 INCH, PLASTIC, SDIP-52 | compliant | 8542.31.00.01 | DIP | 52 | YES | 8 | 12 MHz | NO | NO | 29 | YES | MROM | 12 rpm | 5.5 V | 4.5 V | 5 V | MICROCONTROLLER | ||||||||||||||||
|
SAA5296XP/NV
NXP Semiconductors
|
Check for Price | Obsolete | SDIP | 12 MHz | 5.5 V | TELETEXT DECODER | YES | 1 | 10 | 3 | 625 | 4.5 V | COMMERCIAL | YES | R-PDIP-T52 | Not Qualified | 70 °C | -20 °C | 52 | PLASTIC/EPOXY | SDIP52,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 47.5 mm | 5.08 mm | NXP SEMICONDUCTORS | SDIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
SAA5296H/NV
Philips Semiconductors
|
Check for Price | No | Transferred | QFP | CMOS | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 70 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | PHILIPS SEMICONDUCTORS | QFP, QFP80,.7X.9,32 | unknown | 8542.39.00.01 |