Filter Your Search
1 - 7 of 7 results
|
SAA7111WPA
NXP Semiconductors
|
Check for Price | Obsolete | QCCJ | CONSUMER CIRCUIT | CMOS | NORTH AMERICAN PARTNUMBER | 1 | 80 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.57 mm | NXP SEMICONDUCTORS | LCC | QCCJ, | 68 | unknown | 8542.39.00.01 | ||||||
|
SAA7111WP
Philips Semiconductors
|
Check for Price | No | Transferred | QCCJ | CONSUMER CIRCUIT | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||||||
|
SAA7111WP-T
NXP Semiconductors
|
Check for Price | Obsolete | QCCJ | CONSUMER CIRCUIT | CMOS | 1 | 80 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.57 mm | NXP SEMICONDUCTORS | LCC | QCCJ, | 68 | unknown | 8542.39.00.01 | |||||||
|
SAA7111WP
NXP Semiconductors
|
Check for Price | Obsolete | QCCJ | CONSUMER CIRCUIT | CMOS | 1 | 80 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.57 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, SOT-188, LCC-68 | 68 | unknown | 8542.39.00.01 | |||||||
|
SAA7111WPA-T
NXP Semiconductors
|
Check for Price | Obsolete | QCCJ | CONSUMER CIRCUIT | CMOS | NORTH AMERICAN PARTNUMBER | 1 | 80 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.57 mm | NXP SEMICONDUCTORS | LCC | QCCJ, | 68 | unknown | 8542.39.00.01 | ||||||
|
SAA7111WPA-T
Philips Semiconductors
|
Check for Price | No | Transferred | QCCJ | CONSUMER CIRCUIT | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC68,1.0SQ | unknown | 8542.39.00.01 | ||||||||||||
|
SAA7111WP/01
NXP Semiconductors
|
Check for Price | Obsolete | QCCJ | CONSUMER CIRCUIT | CMOS | 1 | 80 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.57 mm | NXP SEMICONDUCTORS | LCC | QCCJ, | 68 | unknown | 8542.39.00.01 |