Filter Your Search
1 - 2 of 2 results
|
SAA7324H
Philips Semiconductors
|
Check for Price | Yes | Transferred | QFP | CONSUMER CIRCUIT | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 70 °C | -10 °C | 64 | PLASTIC/EPOXY | QFP64,.66SQ,32 | SQUARE | FLATPACK | YES | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | PHILIPS SEMICONDUCTORS | QFP, QFP64,.66SQ,32 | unknown | 8542.39.00.01 | ||||||||||||||
|
SAA7324H
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | QFP | CONSUMER CIRCUIT | IT CAN ALSO OPERATE FROM 2.4V TO 3.6V SUPPLY | 1 | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | -10 °C | 245 | 40 | 64 | PLASTIC/EPOXY | QFP64,.66SQ,32 | SQUARE | FLATPACK | YES | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | 3 mm | NXP SEMICONDUCTORS | PLASTIC, SOT-393-1, QFP-64 | unknown | 8542.39.00.01 | QFP | 64 |