Filter Your Search
1 - 2 of 2 results
|
SAA8122AEL
Philips Semiconductors
|
Check for Price | No | Transferred | FBGA | CONSUMER CIRCUIT | COMMERCIAL | S-PBGA-B324 | Not Qualified | e0 | 70 °C | 324 | PLASTIC/EPOXY | BGA324,18X18,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | PHILIPS SEMICONDUCTORS | FBGA, BGA324,18X18,32 | unknown | 8542.39.00.01 | ||||||||||||
|
SAA8122AEL
NXP Semiconductors
|
Check for Price | Obsolete | LFBGA | CONSUMER CIRCUIT | ALSO REQUIRES 3.3V DIGITAL SUPPLY | 1 | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B324 | Not Qualified | 70 °C | 324 | PLASTIC/EPOXY | BGA324,18X18,32 | SQUARE | GRID ARRAY | YES | BALL | 800 µm | BOTTOM | 16 mm | 16 mm | 1.7 mm | NXP SEMICONDUCTORS | 16 X 16 MM, 1.20 MM HEIGHT, PLASTIC, MO-205, SOT-571-1, LFBGA-324 | compliant | 8542.39.00.01 | BGA | 324 | SOT-571-1 |