Filter Your Search
1 - 2 of 2 results
|
SAB-C501G-1R24N
Infineon Technologies AG
|
Check for Price | No | Obsolete | 8 | 24 MHz | 8192 | 256 | 8051 | 8 | 16 | 24 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 36.2 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.56 mm | 16.56 mm | INFINEON TECHNOLOGIES AG | LCC | PLASTIC, LCC-44 | 44 | not_compliant | 8542.31.00.01 | ||
|
SAB-C501G-1R24N
Siemens
|
Check for Price | Transferred | 8 | 24 MHz | 8 | 16 | 23.98 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 36.2 mA | 5.5 V | 4.25 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | SIEMENS A G | , | unknown | 8542.31.00.01 |