Filter Your Search
1 - 2 of 2 results
|
SAB16C550A-N
Siemens
|
Check for Price | Obsolete | 0 | 8 | 3 | 0.0625 MBps | 8 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | NO | 1 | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | SIEMENS A G | , | unknown | 8542.31.00.01 | ||||||||
|
SAB16C550A-N
Infineon Technologies AG
|
Check for Price | No | Obsolete | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INFINEON TECHNOLOGIES AG | QCCJ, LDCC44,.7SQ | not_compliant | 8542.31.00.01 |