Filter Your Search
1 - 2 of 2 results
![]() |
SAB8031A-10-P-T40/110
Infineon Technologies AG
|
Check for Price | No | Obsolete | 8 | 10 MHz | 128 | 8051 | 8 | 16 | 10 MHz | 32 | NO | 5 V | MICROCONTROLLER | NMOS | NO | NO | NO | NO | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 110 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 15.24 mm | 50.9 mm | INFINEON TECHNOLOGIES AG | DIP | PLASTIC, DIP-40 | 40 | not_compliant | 8542.31.00.01 | ||
|
SAB8031A-10-P-T40/110
Siemens
|
Check for Price | Transferred | 8 | 10 MHz | 8 | 16 | 10 MHz | 32 | NO | 5 V | MICROCONTROLLER | NMOS | NO | NO | NO | NO | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 110 °C | -40 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIEMENS A G | , | unknown | 8542.31.00.01 |