Filter Your Search
1 - 2 of 2 results
|
SAB8052B-16-P
Siemens
|
Check for Price | Transferred | 8 | 16 MHz | 8192 | 256 | 8 | 16 | 16 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | NMOS | POWER-DOWN PIN VPD 4.5 - 5.5V; BOOLEAN PROCESSOR | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | MROM | 175 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIEMENS A G | , | unknown | 8542.31.00.01 | ||||||||||||||
|
SAB8052B-16-P
Infineon Technologies AG
|
Check for Price | No | Obsolete | 8 | 16 MHz | 8192 | 256 | 8051 | 8 | 16 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | NMOS | POWER-DOWN PIN VPD 4.5 - 5.5V; BOOLEAN PROCESSOR | NO | NO | NO | 8 | NO | MROM | 175 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 15.24 mm | 50.9 mm | INFINEON TECHNOLOGIES AG | PLASTIC, DIP-40 | not_compliant | 8542.31.00.01 | DIP | 40 |