Parametric results for: SAB80C515AN18 under Microcontrollers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: sab80c515an18
Select parts from the table below to compare.
Compare
Compare
SAB80C515A-N18-T3
Infineon Technologies AG
Check for Price No Obsolete 8 18 MHz 1280 8051 8 16 18 MHz 56 YES 5 V MICROCONTROLLER CMOS ON CHIP XRAM 1K X 8; BOOLEAN PROCESSOR NO NO YES NO 35 mA 5.5 V 4.25 V INDUSTRIAL S-PQCC-J68 Not Qualified e0 85 °C -40 °C 220 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 5.08 mm 24.21 mm 24.21 mm INFINEON TECHNOLOGIES AG LCC PLASTIC, LCC-68 68 not_compliant 8542.31.00.01
SAB80C515A-N18
Siemens
Check for Price Transferred 8 18 MHz 256 8 16 18 MHz 56 3 YES 5 V MICROCONTROLLER CMOS ON CHIP XRAM 1K X 8; BOOLEAN PROCESSOR NO NO NO FIXED POINT YES NO YES 7 1 8 NO 35 mA 5.5 V 4.25 V COMMERCIAL S-PQCC-J68 Not Qualified 70 °C 68 PLASTIC/EPOXY SQUARE CHIP CARRIER J BEND QUAD SIEMENS A G LCC , 68 unknown 8542.31.00.01
SAB80C515A-N18-T4
Siemens
Check for Price Transferred 8 18 MHz 256 8 16 18 MHz 56 3 YES 5 V MICROCONTROLLER CMOS ON CHIP XRAM 1K X 8; BOOLEAN PROCESSOR NO NO NO FIXED POINT YES NO YES 7 1 8 NO 35 mA 5.5 V 4.25 V INDUSTRIAL S-PQCC-J68 Not Qualified 110 °C -40 °C 68 PLASTIC/EPOXY SQUARE CHIP CARRIER J BEND QUAD SIEMENS A G , unknown 8542.31.00.01
SAB80C515A-N18-T3
Siemens
Check for Price Transferred 8 18 MHz 256 8 16 18 MHz 56 3 YES 5 V MICROCONTROLLER CMOS ON CHIP XRAM 1K X 8; BOOLEAN PROCESSOR NO NO NO FIXED POINT YES NO YES 7 1 8 NO 35 mA 5.5 V 4.25 V INDUSTRIAL S-PQCC-J68 Not Qualified 85 °C -40 °C 68 PLASTIC/EPOXY SQUARE CHIP CARRIER J BEND QUAD SIEMENS A G LCC , 68 unknown 8542.31.00.01
SAB80C515A-N18
Infineon Technologies AG
Check for Price No Obsolete 8 18 MHz 1280 8051 8 16 18 MHz 56 YES 5 V MICROCONTROLLER CMOS ON CHIP XRAM 1K X 8; BOOLEAN PROCESSOR NO NO YES NO 35 mA 5.5 V 4.25 V COMMERCIAL S-PQCC-J68 Not Qualified e0 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 5.08 mm 24.21 mm 24.21 mm INFINEON TECHNOLOGIES AG LCC PLASTIC, LCC-68 68 not_compliant 8542.31.00.01
SAB80C515A-N18-T4
Infineon Technologies AG
Check for Price No Obsolete 8 18 MHz 1280 8051 8 16 18 MHz 56 YES 5 V MICROCONTROLLER CMOS ON CHIP XRAM 1K X 8; BOOLEAN PROCESSOR NO NO YES NO 35 mA 5.5 V 4.25 V INDUSTRIAL S-PQCC-J68 Not Qualified e0 110 °C -40 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 5.08 mm 24.21 mm 24.21 mm INFINEON TECHNOLOGIES AG LCC PLASTIC, LCC-68 68 not_compliant 8542.31.00.01