Filter Your Search
1 - 2 of 2 results
|
SAB80C535-M-T40/85
Siemens
|
Check for Price | Transferred | 8 | 12 MHz | 8 | 16 | 12 MHz | 56 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | SIEMENS A G | , | unknown | 8542.31.00.01 | ||||||||||||||||
|
SAB80C535-M-T40/85
Infineon Technologies AG
|
Check for Price | No | Obsolete | 8 | 12 MHz | 256 | 8051 | 8 | 16 | 12 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | METRIC, PLASTIC, QFP-80 | not_compliant | 8542.31.00.01 | QFP | 80 |