Filter Your Search
1 - 2 of 2 results
|
SAB80C537-N-T40/85
Siemens
|
Check for Price | Transferred | 8 | 12 MHz | 0 | 256 | 8 | 16 | 12 MHz | 68 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | 16 X 16-BIT MULTIPLIER; 32 X 16-BIT DIVIDER | NO | NO | NO | FIXED POINT | YES | NO | YES | 7 | 2 | 8 | NO | 40 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | SIEMENS A G | , | unknown | 8542.31.00.01 | |||||||||||||||
|
SAB80C537-N-T40/85
Infineon Technologies AG
|
Check for Price | No | Obsolete | 8 | 12 MHz | 256 | 8051 | 8 | 16 | 12 MHz | 68 | YES | 5 V | MICROCONTROLLER | CMOS | 16 X 16-BIT MULTIPLIER; 32 X 16-BIT DIVIDER | NO | NO | YES | NO | 40 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J84 | Not Qualified | e0 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.58 mm | 29.4 mm | 29.4 mm | INFINEON TECHNOLOGIES AG | PLASTIC, LCC-84 | not_compliant | 8542.31.00.01 | LCC | 84 |