Filter Your Search
1 - 2 of 2 results
|
SAI01
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Obsolete | 20 V | 33 V | 7 V | 500 mA | YES | SINGLE | 60 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | R-PDSO-G4 | e3 | Not Qualified | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | GWDIP4,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | DUAL | 4.32 mm | 6.3 mm | 4 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | SOP, GWDIP4,.4 | 4 | compliant | EAR99 | 8542.39.00.01 | |||
|
SAI01
Sanken Electric Co Ltd
|
Check for Price | Yes | Obsolete | 20 V | 33 V | 7 V | 550 mA | YES | BUCK | 60 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | R-PDSO-G4 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 4.32 mm | 6.3 mm | 4 mm | SANKEN ELECTRIC CO LTD | SOIC | SOP, | 4 | unknown | EAR99 | 8542.39.00.01 | 1998-04-03 |