Filter Your Search
1 - 5 of 5 results
|
SAK-XC167CI-32F40F
Infineon Technologies AG
|
Check for Price | Yes | Not Recommended | 16 | 40 MHz | 262144 | 12288 | C166 | 16 | 16 | 16 MHz | 103 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.7 V | 2.35 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | INFINEON TECHNOLOGIES AG | QFP | 0.50 MM PITCH, GREEN, PLASTIC, TQFP-144 | 144 | compliant | 8542.31.00.01 | |||||||
|
SAKXC167CI32F40FBBAT
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 16 | 40 MHz | 262144 | 12288 | 16 | 16 | 16 MHz | 103 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.7 V | 2.35 V | AUTOMOTIVE | S-PQFP-G144 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | INFINEON TECHNOLOGIES AG | TQFP-144 | compliant | 8542.31.00.01 | ||||||||||||
|
SAKXC167CI32F40FBBATR
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 16 | 40 MHz | 262144 | 12288 | 16 | 16 | 16 MHz | 103 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.7 V | 2.35 V | AUTOMOTIVE | S-PQFP-G144 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | INFINEON TECHNOLOGIES AG | TQFP-144 | compliant | 8542.31.00.01 | ||||||||||||
|
SAK-XC167CI-32F40FBB-A
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 16 | 40 MHz | 16 | 16 | 16 MHz | 103 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 2.7 V | 2.35 V | AUTOMOTIVE | S-PQFP-G144 | e3 | NOT SPECIFIED | 125 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | PURE MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | ROCHESTER ELECTRONICS LLC | QFP | 0.50 MM PITCH, GREEN, PLASTIC, TQFP-144 | 144 | unknown | ||||||||||
|
SAK-XC167CI-32F40FBB-A
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 16 | 40 MHz | 262144 | 12288 | C166 | 16 | 16 | 16 MHz | 103 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.7 V | 2.35 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | INFINEON TECHNOLOGIES AG | QFP | LFQFP, QFP144,.87SQ,20 | 144 | compliant | 8542.31.00.01 | Infineon |