Filter Your Search
1 - 3 of 3 results
![]() |
AT91SAM9260B-CU-100
Microchip Technology Inc
|
$7.3491 | Yes | Yes | Active | 32 | 210 MHz | 8192 | 32 | 26 | 50 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 22 | 3 | 8 | 1.95 V | 1.65 V | INDUSTRIAL | S-PBGA-B217 | e1 | 85 °C | -40 °C | 217 | PLASTIC/EPOXY | LFBGA | BGA217,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | MICROCHIP TECHNOLOGY INC | LFBGA-217 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||||
![]() |
AT91SAM9263B-CU-999
Microchip Technology Inc
|
$13.2047 | Yes | Obsolete | 32 | 240 MHz | 98304 | 32 | 26 | 50 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 22 | 2 | 8 | 73.3 mA | 1.32 V | 1.08 V | INDUSTRIAL | S-PBGA-B324 | e1 | 85 °C | -40 °C | 324 | PLASTIC/EPOXY | TFBGA | BGA324,18X18,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | MICROCHIP TECHNOLOGY INC | TFBGA-324 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||
|
AT91SAM9261-CJ
Microchip Technology Inc
|
Check for Price | Obsolete | 32 | 190 MHz | 163840 | 32 | 26 | 20 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3 | 7 | 8 | 1.32 V | 1.08 V | S-PBGA-B217 | 85 °C | -40 °C | 217 | PLASTIC/EPOXY | LFBGA | BGA217,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | MICROCHIP TECHNOLOGY INC | LFBGA-217 | unknown |