Filter Your Search
1 - 2 of 2 results
|
SAM9733
Microchip Technology Inc
|
Check for Price | No | Obsolete | QFP | CONSUMER CIRCUIT | CMOS | 1 | 90 mA | 5.5 V | 3 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | MICROCHIP TECHNOLOGY INC | QFP, QFP100,.7X.9 | unknown | 8542.39.00.01 | ||||||||
|
SAM9733
Atmel Corporation
|
Check for Price | No | Transferred | QFP | CONSUMER CIRCUIT | CMOS | 1 | 90 mA | 5.5 V | 3 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 225 | 100 | PLASTIC/EPOXY | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | ATMEL CORP | QFP, QFP100,.7X.9 | compliant | 8542.39.00.01 | QFP | 100 |