Filter Your Search
1 - 6 of 6 results
|
ATSAME51G19A-MZTVAO
Microchip Technology Inc
|
Check for Price | Active | 32 | 100 MHz | 524288 | 196608 | 196608 | CORTEX-M4F | 48 MHz | 37 | 13 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLOATING POINT | YES | YES | YES | 32 | 16 | 8 | 8 | YES | FLASH | 60 mA | 3.63 V | 1.71 V | AUTOMOTIVE | S-XQCC-N48 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | VQFN-48 | compliant | 5A992.C | 8542.31.00.01 | |||||||
|
SAME51G19A-MZ
Microchip Technology Inc
|
Check for Price | Yes | Active | 32 | 100 MHz | 524288 | 196608 | CORTEX-M4F | 48 MHz | 37 | 8 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 32 | 16 | 8 | 8 | 8 | YES | FLASH | 3.63 V | 1.71 V | AUTOMOTIVE | S-PQCC-N48 | e3 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | VQFN-48 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
ATSAME51G19A-MZVAO
Microchip Technology Inc
|
Check for Price | Active | 32 | 100 MHz | 524288 | 196608 | 196608 | CORTEX-M4F | 48 MHz | 37 | 13 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLOATING POINT | YES | YES | YES | 32 | 16 | 8 | 8 | YES | FLASH | 60 mA | 3.63 V | 1.71 V | AUTOMOTIVE | S-XQCC-N48 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | VQFN-48 | compliant | 5A992.C | 8542.31.00.01 | |||||||
|
ATSAME51G19A-MZ
Microchip Technology Inc
|
Check for Price | Active | 32 | 100 MHz | 524288 | 196608 | 196608 | CORTEX-M4F | 48 MHz | 37 | 13 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLOATING POINT | YES | YES | YES | 32 | 16 | 8 | 8 | YES | FLASH | 60 mA | 3.63 V | 1.71 V | AUTOMOTIVE | S-XQCC-N48 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | VQFN-48 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||||
|
ATSAME51G19A-MZT
Microchip Technology Inc
|
Check for Price | Active | 32 | 100 MHz | 524288 | 196608 | 196608 | CORTEX-M4F | 48 MHz | 37 | 13 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLOATING POINT | YES | YES | YES | 32 | 16 | 8 | 8 | YES | FLASH | 60 mA | 3.63 V | 1.71 V | AUTOMOTIVE | S-XQCC-N48 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | VQFN-48 | compliant | 5A992.C | 8542.31.00.01 | ||||||||
|
SAME51G19A-MZT
Microchip Technology Inc
|
Check for Price | Yes | Active | 32 | 100 MHz | 524288 | 196608 | CORTEX-M4F | 48 MHz | 37 | 8 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 32 | 16 | 8 | 8 | 8 | YES | FLASH | 3.63 V | 1.71 V | AUTOMOTIVE | S-PQCC-N48 | e3 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | VQFN-48 | compliant | 3A991.A.2 | 8542.31.00.01 |