Filter Your Search
1 - 1 of 1 results
|
SAMV71Q21RT-DHB-E
Microchip Technology Inc
|
Check for Price | Active | 32 | 300 MHz | 2097152 | 393216 | 98304 | CORTEX-M7 | 16 | 24 | 20 MHz | 114 | 12 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATE AT 1.2V MINIMUM SUPPLY | YES | YES | YES | FLOATING POINT | YES | YES | YES | 24 | 1 | 10 | 8 | 8 | YES | FLASH | 1.32 V | 1.2 V | AUTOMOTIVE | S-XQFP-F144 | 125 °C | -40 °C | 144 | UNSPECIFIED | GQFP | TPAK144,1.9SQ,20 | SQUARE | FLATPACK | FLAT | 500 µm | QUAD | 2.53 mm | 49.03 mm | 49.03 mm | MICROCHIP TECHNOLOGY INC | CQFP-144 | compliant | 8542.31.00.01 | Microchip |