Filter Your Search
1 - 2 of 2 results
|
SAT8565F-3HT-5.0
Spectrum Microwave
|
Check for Price | Transferred | 5 V | 6 V | 4.5 V | 3.7 A | NO | BUCK | 1 MHz | SWITCHING REGULATOR | 1 | MILITARY | R-PSFM-T5 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SATCON ELECTRONICS | MO-078 | , | 5 | unknown | EAR99 | 8542.39.00.01 | |||||
|
SAT8565F-3HT-5.0
Spectrum Control
|
Check for Price | Active | 5 V | 5 V | 6 V | 4.5 V | 3.7 A | NO | BUCK | 1 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | VARIABLE FREQUENCY MODULATION | 1 | MILITARY | R-PSFM-T5 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | API TECHNOLOGIES CORP | , | compliant | EAR99 | 8542.39.00.01 |