Filter Your Search
1 - 5 of 5 results
|
SB80L186EB13
Rochester Electronics LLC
|
Check for Price | No | Active | 16 | 13 MHz | 16 | 20 | 26 MHz | YES | 3 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 5.5 V | 2.7 V | COMMERCIAL | S-PQFP-G80 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.66 mm | 12 mm | 12 mm | ROCHESTER ELECTRONICS LLC | QFP | SHRINK, QFP-80 | 80 | unknown | |||||||||||||
|
SB80L186EB-13
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 13 MHz | 0 | 16 | 20 | 26 MHz | YES | 3 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 6 | 2 | 73 mA | 5.5 V | 2.7 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 70 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.66 mm | 12 mm | 12 mm | INTEL CORP | QFP | LFQFP, QFP80,.55SQ,20 | 80 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
SB80L186EB-13
Rochester Electronics LLC
|
Check for Price | No | Active | 16 | 13 MHz | 16 | 20 | 26 MHz | YES | 3 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 5.5 V | 2.7 V | COMMERCIAL | S-PQFP-G80 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.66 mm | 12 mm | 12 mm | ROCHESTER ELECTRONICS LLC | QFP | SHRINK, QFP-80 | 80 | unknown | |||||||||||||
|
TSB80L186EB13
Intel Corporation
|
Check for Price | Obsolete | 16 | 13 MHz | 0 | 16 | 20 | 26 MHz | YES | 3 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS; EMULATION HARDWARE | NO | FIXED POINT | NO | YES | 6 | 2 | 73 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.66 mm | 12 mm | 12 mm | INTEL CORP | QFP | LFQFP, | 80 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
SB80L186EB13
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 13 MHz | 16 | 20 | 26 MHz | YES | 3 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 3/5 V | 73 mA | 5.5 V | 2.7 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.66 mm | 12 mm | 12 mm | INTEL CORP | QFP | LFQFP, QFP80,.55SQ,20 | 80 | unknown |