Filter Your Search
1 - 10 of 30 results
|
SBP8002
knitter-switch
|
Check for Price | Contact Manufacturer | 100 mA | 50 V | 0.1 mΩ | 2 | SPST | VERTICAL | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO | 0.1A@50VDC | 100VAC V | 100 MΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | BLACK | COPPER | GOLD OVER NICKEL | COPPER | NO | BRASS | SOLDER | 5.9944 mm | 5.0038 mm | 6.477 mm | KNITTER-SWITCH | compliant | EAR99 | 8536.50.90.65 | ||||||
|
SBP8208T
knitter-switch
|
Check for Price | Contact Manufacturer | 25 mA | 24 V | 2000 Cycle(s) | 0.1 mΩ | 8 | SPST | VERTICAL | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO | 0.025A@24VDC | 100VAC V | 100 MΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | BLACK | COPPER | GOLD OVER NICKEL | COPPER | NO | BRASS | SOLDER | 5.9944 mm | 5.0038 mm | 21.717 mm | KNITTER-SWITCH | compliant | EAR99 | 8536.50.90.65 | ||||||
|
SBP8210T
knitter-switch
|
Check for Price | Contact Manufacturer | 25 mA | 24 V | 2000 Cycle(s) | 0.1 mΩ | 10 | SPST | VERTICAL | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO | 0.025A@24VDC | 100VAC V | 100 MΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | BLACK | COPPER | GOLD OVER NICKEL | COPPER | NO | BRASS | SOLDER | 5.9944 mm | 5.0038 mm | 26.797 mm | KNITTER-SWITCH | compliant | EAR99 | 8536.50.90.65 | ||||||
|
SBP8304T
knitter-switch
|
Check for Price | Contact Manufacturer | 25 mA | 24 V | 0.1 mΩ | 4 | SPST | VERTICAL | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO | 0.025A@24VDC | 100VAC V | 100 MΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 20 deg | WHITE | BLACK | COPPER | GOLD OVER NICKEL | COPPER | NO | BRASS | SOLDER | 0.039 inch | 5.9944 mm | 5.0038 mm | 11.557 mm | KNITTER-SWITCH | compliant | EAR99 | 8536.50.90.65 | ||||
|
SBP8104
knitter-switch
|
Check for Price | Yes | Contact Manufacturer | 25 mA | 24 V | 0.1 mΩ | 4 | VERTICAL | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO | 0.025A@24VDC | 100VAC V | 100 MΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 20 deg | WHITE | BLACK | COPPER | GOLD OVER NICKEL | COPPER | NO | BRASS | SOLDER | 0.039 inch | 5.9944 mm | 5.0038 mm | 11.557 mm | KNITTER-SWITCH | compliant | EAR99 | 8536.50.90.65 | ||||
|
SBP8004T
knitter-switch
|
Check for Price | Contact Manufacturer | 100 mA | 50 V | 0.1 mΩ | 4 | SPST | VERTICAL | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO | 0.1A@50VDC | 100VAC V | 100 MΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | BLACK | COPPER | GOLD OVER NICKEL | COPPER | NO | BRASS | SOLDER | 5.9944 mm | 5.0038 mm | 11.557 mm | KNITTER-SWITCH | compliant | EAR99 | 8536.50.90.65 | ||||||
|
SBP8206T
knitter-switch
|
Check for Price | Contact Manufacturer | 25 mA | 24 V | 2000 Cycle(s) | 0.1 mΩ | 6 | SPST | VERTICAL | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO | 0.025A@24VDC | 100VAC V | 100 MΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | BLACK | COPPER | GOLD OVER NICKEL | COPPER | NO | BRASS | SOLDER | 5.9944 mm | 5.0038 mm | 16.637 mm | KNITTER-SWITCH | compliant | EAR99 | 8536.50.90.65 | ||||||
|
SBP8102T
knitter-switch
|
Check for Price | Contact Manufacturer | 100 mA | 50 V | 0.1 mΩ | 2 | SPST | VERTICAL | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO | 0.1A@50VDC | 100VAC V | 100 MΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 20 deg | WHITE | BLACK | COPPER | GOLD OVER NICKEL | COPPER | NO | BRASS | SOLDER | 0.039 inch | 5.9944 mm | 5.0038 mm | 6.477 mm | KNITTER-SWITCH | compliant | EAR99 | 8536.50.90.65 | ||||
|
SBP8110T
knitter-switch
|
Check for Price | Contact Manufacturer | 100 mA | 50 V | 0.1 mΩ | 10 | SPST | VERTICAL | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO | 0.1A@50VDC | 100VAC V | 100 MΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 20 deg | WHITE | BLACK | COPPER | GOLD OVER NICKEL | COPPER | NO | BRASS | SOLDER | 0.039 inch | 5.9944 mm | 5.0038 mm | 26.797 mm | KNITTER-SWITCH | compliant | EAR99 | 8536.50.90.65 | ||||
|
SBP8008
knitter-switch
|
Check for Price | Contact Manufacturer | 100 mA | 50 V | 0.1 mΩ | 8 | SPST | VERTICAL | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO | 0.1A@50VDC | 100VAC V | 100 MΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | BLACK | COPPER | GOLD OVER NICKEL | COPPER | NO | BRASS | SOLDER | 5.9944 mm | 5.0038 mm | 21.717 mm | KNITTER-SWITCH | compliant | EAR99 | 8536.50.90.65 |