Filter Your Search
1 - 1 of 1 results
|
SBP8206T
knitter-switch
|
Check for Price | Contact Manufacturer | 25 mA | 24 V | 2000 Cycle(s) | 0.1 mΩ | 6 | SPST | VERTICAL | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO | 0.025A@24VDC | 100VAC V | 100 MΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | BLACK | COPPER | GOLD OVER NICKEL | COPPER | NO | BRASS | SOLDER | 5.9944 mm | 5.0038 mm | 16.637 mm | KNITTER-SWITCH | compliant | EAR99 | 8536.50.90.65 |