Parametric results for: SC-1460 under Switching Regulator or Controllers

Filter Your Search

1 - 9 of 9 results

|
-
Manufacturer Part Number: sc1460
Select parts from the table below to compare.
Compare
Compare
SC1460CSK-3.3
Semtech Corporation
Check for Price No No Obsolete 2.5 V 3.3 V 3.63 V 2.25 V 5 mA YES DOUBLER INVERTER 8 MHz SWITCHED CAPACITOR REGULATOR 1 CMOS COMMERCIAL R-PDSO-G3 e0 Not Qualified 70 °C 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.1 mm SEMTECH CORP SOT-23 TSOP, TO-236 3 unknown EAR99 8542.39.00.01
SC1460CSK-3.3TRT
Semtech Corporation
Check for Price Yes Yes Obsolete 2.5 V 3.63 V 2.25 V YES DOUBLER INVERTER 8 MHz SWITCHED CAPACITOR REGULATOR 1 COMMERCIAL R-PDSO-G3 e3 Not Qualified 70 °C 3 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm SEMTECH CORP SOT-23 TSOP, 3 unknown EAR99 8542.39.00.01
SC1460CSK-5.0T
Semtech Corporation
Check for Price Yes Yes Obsolete 2.5 V 3.63 V 2.25 V YES DOUBLER INVERTER 8 MHz SWITCHED CAPACITOR REGULATOR 1 COMMERCIAL R-PDSO-G3 e3 Not Qualified 70 °C 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.1 mm SEMTECH CORP SOT-23 TSOP, 3 unknown EAR99 8542.39.00.01
SC1460CSK-3.3TR
Semtech Corporation
Check for Price No No Obsolete 2.5 V 3.3 V 3.63 V 2.25 V 5 mA YES DOUBLER INVERTER 8 MHz SWITCHED CAPACITOR REGULATOR 1 CMOS COMMERCIAL R-PDSO-G3 e0 Not Qualified 70 °C 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm SEMTECH CORP SOT-23 TSOP, TO-236 3 unknown EAR99 8542.39.00.01
SC1460CSK-5.0
Semtech Corporation
Check for Price No No Obsolete 2.5 V 5 V 3.63 V 2.25 V 5 mA YES DOUBLER INVERTER 8 MHz SWITCHED CAPACITOR REGULATOR 1 CMOS COMMERCIAL R-PDSO-G3 e0 Not Qualified 70 °C 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.1 mm SEMTECH CORP SOT-23 TSOP, TO-236 3 unknown EAR99 8542.39.00.01
SC1460-3.3CSW
Semtech Corporation
Check for Price Obsolete SEMTECH CORP , unknown 8542.39.00.01
SC1460CSK-5.0TRT
Semtech Corporation
Check for Price Yes Yes Obsolete 3.3 V 3.63 V 2.25 V YES DOUBLER INVERTER 8 MHz SWITCHED CAPACITOR REGULATOR 1 COMMERCIAL R-PDSO-G3 e3 Not Qualified 70 °C 3 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm SEMTECH CORP SOT-23 TSOP, 3 unknown EAR99 8542.39.00.01
SC1460CSK-5.0TR
Semtech Corporation
Check for Price No No Obsolete 3.3 V 5 V 3.63 V 2.25 V 5 mA YES DOUBLER INVERTER 8 MHz SWITCHED CAPACITOR REGULATOR 1 CMOS COMMERCIAL R-PDSO-G3 e0 Not Qualified 70 °C 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm SEMTECH CORP SOT-23 TSOP, TO-236 3 unknown EAR99 8542.39.00.01
SC1460CSK-3.3T
Semtech Corporation
Check for Price Yes Yes Obsolete 2.5 V 3.63 V 2.25 V YES DOUBLER INVERTER 8 MHz SWITCHED CAPACITOR REGULATOR 1 COMMERCIAL R-PDSO-G3 e3 Not Qualified 70 °C 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.1 mm SEMTECH CORP SOT-23 TSOP, 3 unknown EAR99 8542.39.00.01