Filter Your Search
1 - 10 of 114 results
|
SC600AIMLTRT
Semtech Corporation
|
$2.1650 | Yes | Yes | Not Recommended | e3 | 85 °C | -40 °C | YES | MATTE TIN | SEMTECH CORP | SOIC | HVSON, SOLCC10,.11,20 | 10 | compliant | EAR99 | 8542.39.00.01 | SEMTECH | SWITCHED CAPACITOR REGULATOR | 6.5 V | 2.5 V | 3.7 V | S-PDSO-N10 | 3 mm | 1 | 1 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | 260 | Not Qualified | 1 mm | 2.5 mA | DOUBLER INVERTER | 780 kHz | INDUSTRIAL | NO LEAD | 500 µm | DUAL | 3 mm | ||||||||||||||||||||||||||||||||||||
|
SC-60
Eaton Bussmann
|
$40.6604 | Transferred | 480 V | 300 V | 60 A | FAST AND TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 10000A | 100 kA | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 57.1 mm | 10.3 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | Eaton | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC60473KR
TE Connectivity
|
Check for Price | Active | 105 °C | -55 °C | NO | WIRE | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | 1 | 2 | 473 Ω | 47 mH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 23 | 17.9 mA | 160 kHz | TUBULAR PACKAGE | YES | AXIAL | 79 kHz | 10 % | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC60B18-330-18
Spectrum Control
|
Check for Price | Active | 60 °C | -40 °C | NO | API TECHNOLOGIES CORP | compliant | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 36 V | 9 V | R-XDMA-X9 | 1 | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Not Qualified | OTHER | UNSPECIFIED | DUAL | 0.5 % | 1 | 18 V | HYBRID | 60 W | YES | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC601-RL1
Sensory Inc
|
Check for Price | Contact Manufacturer | SENSORY INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC60104KR
TE Connectivity
|
Check for Price | Active | 105 °C | -55 °C | NO | WIRE | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | 1 | 2 | 678 Ω | 100 mH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 18 | 15 mA | 110 kHz | TUBULAR PACKAGE | YES | AXIAL | 79 kHz | 10 % | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC60B18-330-18
Semiconductor Circuits Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 60 °C | -40 °C | NO | SEMICONDUCTOR CIRCUITS INC | MODULE | , | 9 | unknown | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 36 V | 9 V | R-XDMA-X9 | 2 | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NOT SPECIFIED | Not Qualified | OTHER | UNSPECIFIED | DUAL | 0.5 % | 1 | 18 V | HYBRID | 60 W | YES | 19.8 V | 16.2 V | NOT SPECIFIED | |||||||||||||||||||||||||||||||||||||||||
|
SC60123KB
TE Connectivity
|
Check for Price | Active | 105 °C | -55 °C | NO | WIRE | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | 1 | 2 | 143 Ω | 12 mH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 30 | 32.6 mA | 330 kHz | TUBULAR PACKAGE | YES | AXIAL | 79 kHz | 10 % | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC60823KL
TE Connectivity
|
Check for Price | Active | 105 °C | -55 °C | NO | WIRE | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | 1 | 2 | 618 Ω | 82 mH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 21 | 15.7 mA | 120 kHz | TUBULAR PACKAGE | YES | AXIAL | 79 kHz | 10 % | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC60563KL
TE Connectivity
|
Check for Price | Active | 105 °C | -55 °C | NO | WIRE | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | 1 | 2 | 512 Ω | 56 mH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 23 | 17.2 mA | 140 kHz | TUBULAR PACKAGE | YES | AXIAL | 79 kHz | 10 % |